387-032-560-812

Heilind Number:EDA387-032-560-812
Manufacturer:EDAC
Manufacturer Number:387-032-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it's as stylish as it is functional. With a durable UL 94V-0 Thermoplastic Polyester housing, you can trust in its reliability. The two rows of contacts, made from Copper Alloy, ensure secure connections. At a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for your components. With 32 positions, it's perfect for larger projects. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.