387-032-560-858

Heilind Number:EDA387-032-560-858
Manufacturer:EDAC
Manufacturer Number:387-032-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage capacity and reliable Copper Alloy contacts, it ensures stable power and signal transfer. The 32-position, double-row configuration offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.