387-032-560-878

Heilind Number:EDA387-032-560-878
Manufacturer:EDAC
Manufacturer Number:387-032-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-560-878

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for optimal functionality in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its 2-row design with 32 positions offers ample connectivity options, perfect for various PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its quality for seamless board-to-board connections in your electronic projects.