387-033-520-101

Heilind Number:EDA387-033-520-101
Manufacturer:EDAC
Manufacturer Number:387-033-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-520-101

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 33 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Suitable for diverse applications in the electronics industry, it guarantees secure and efficient data transmission between PCBs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.