387-033-520-102

Heilind Number:EDA387-033-520-102
Manufacturer:EDAC
Manufacturer Number:387-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-520-102

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both performance and style. With a single row and 33 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in this connector for efficient and secure board-to-board connections.