387-033-520-103

Heilind Number:EDA387-033-520-103
Manufacturer:EDAC
Manufacturer Number:387-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-520-103

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector features a single row with 33 positions, ensuring seamless compatibility with your setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging operating environments with temperatures ranging from -40 to 105 °C. Crafted from Copper Alloy, the contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage of 3A, this connector offers robust power delivery. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for seamless board-to-board connections.