387-033-520-108

Heilind Number:EDA387-033-520-108
Manufacturer:EDAC
Manufacturer Number:387-033-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-520-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row of 33 positions and a pitch of .156 inches, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a current rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and convenient row spacing of .2 inches make it easy to install and maintain. Elevate your connectivity solutions with this essential component.