387-033-520-168

Heilind Number:EDA387-033-520-168
Manufacturer:EDAC
Manufacturer Number:387-033-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-520-168

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 33 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.