387-033-521-107

Heilind Number:EDA387-033-521-107
Manufacturer:EDAC
Manufacturer Number:387-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-107

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row construction and a total of 33 positions, it offers seamless integration on your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for personal projects or commercial applications, this connector is a must-have for ensuring smooth and stable connections.