387-033-521-108

Heilind Number:EDA387-033-521-108
Manufacturer:EDAC
Manufacturer Number:387-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity systems with this essential component.