387-033-521-158

Heilind Number:EDA387-033-521-158
Manufacturer:EDAC
Manufacturer Number:387-033-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and a total of 33 positions, it ensures seamless and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation, installation is effortless. Trust in our connector for consistent and efficient board-to-board connections.