387-033-521-168

Heilind Number:EDA387-033-521-168
Manufacturer:EDAC
Manufacturer Number:387-033-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 33 positions, ensuring reliable performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting use. The sleek black finish adds a professional touch, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its straight mount orientation for a secure fit. Upgrade your connectivity solutions with this essential component.