387-033-521-602

Heilind Number:EDA387-033-521-602
Manufacturer:EDAC
Manufacturer Number:387-033-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-602

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimum performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 33 copper alloy contact positions, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.