387-033-521-603

Heilind Number:EDA387-033-521-603
Manufacturer:EDAC
Manufacturer Number:387-033-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a single row configuration with 33 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable power transmission with an amperage of 3 A. The black housing not only offers a sleek appearance but also meets stringent industry standards for safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, from consumer electronics to industrial machinery, its straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for seamless board-to-board connections. Trust in its quality and performance to keep your devices running smoothly.