387-033-521-607

Heilind Number:EDA387-033-521-607
Manufacturer:EDAC
Manufacturer Number:387-033-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, provide reliable and efficient signal transmission across its 33 positions. With a straight mount orientation, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments, making it a versatile and essential component for your electronic projects.