387-033-521-608

Heilind Number:EDA387-033-521-608
Manufacturer:EDAC
Manufacturer Number:387-033-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between circuit boards. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. With a single row layout and 33 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing provide convenient installation on your PCB. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a reliable solution for your connectivity needs. Trust in its straight mount orientation for easy integration into your circuitry setup. Elevate your PCB design with this high-quality Card Edge Connector, a must-have for seamless board-to-board connections.