387-033-521-658

Heilind Number:EDA387-033-521-658
Manufacturer:EDAC
Manufacturer Number:387-033-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-658

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row configuration and 33 positions, it offers ample space for efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.