387-033-521-668

Heilind Number:EDA387-033-521-668
Manufacturer:EDAC
Manufacturer Number:387-033-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-521-668

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and a total of 33 positions, it offers seamless connectivity for your electronic components. The contacts are made of reliable Copper Alloy, ensuring a stable and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Choose this connector for dependable board-to-board connections in your electronic projects.