387-033-523-101

Heilind Number:EDA387-033-523-101
Manufacturer:EDAC
Manufacturer Number:387-033-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and a single row configuration, featuring 33 copper alloy positions for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in varying environments, withstanding temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connectivity. Perfect for a range of applications, this connector is a must-have component for your electronic projects.