387-033-523-104

Heilind Number:EDA387-033-523-104
Manufacturer:EDAC
Manufacturer Number:387-033-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-104

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row of 33 positions with a pitch of .156 inches, ensuring optimal performance in your PCB setup. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and durability even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.