387-033-523-108

Heilind Number:EDA387-033-523-108
Manufacturer:EDAC
Manufacturer Number:387-033-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. Designed for optimal performance, it features a single row with 33 positions, ensuring seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The contact material, made of Copper Alloy, promises reliable conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is effortless. Suitable for a wide range of applications, this connector boasts an amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Its straight mount orientation offers versatility, while its compact design allows for efficient placement on your PCB. Elevate your connectivity solutions with this essential component.