387-033-523-112

Heilind Number:EDA387-033-523-112
Manufacturer:EDAC
Manufacturer Number:387-033-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-112

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless communication between boards. Designed for efficiency, this connector features a single row with 33 positions, ensuring extensive compatibility for your PCB setups. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance, even in challenging environments. The Copper Alloy contact material and straight mount orientation further enhance its reliability, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.