387-033-523-604

Heilind Number:EDA387-033-523-604
Manufacturer:EDAC
Manufacturer Number:387-033-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 33 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it can be mounted straight onto your board with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY enthusiast in need of high-quality PCB connectivity solutions.