387-033-523-607

Heilind Number:EDA387-033-523-607
Manufacturer:EDAC
Manufacturer Number:387-033-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance with a maximum amperage of 3 A. With a single row layout and 33 positions, it offers ample connectivity options for your circuit boards. The contact material, a durable Copper Alloy, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy and precise installation. Upgrade your connectivity solutions with this essential component, perfect for various electronic projects.