387-033-523-612

Heilind Number:EDA387-033-523-612
Manufacturer:EDAC
Manufacturer Number:387-033-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance even in demanding environments. Featuring a single row design with a pitch of .156 inches and 33 positions, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial and electronics sectors.