387-033-523-668

Heilind Number:EDA387-033-523-668
Manufacturer:EDAC
Manufacturer Number:387-033-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-523-668

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and precision-engineered Copper Alloy contacts, it guarantees long-lasting durability. With a single row configuration and 33 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.