387-033-524-101

Heilind Number:EDA387-033-524-101
Manufacturer:EDAC
Manufacturer Number:387-033-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-524-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row of 33 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, enabling optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation on PCBs. Its straight mount orientation facilitates easy assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and versatility for your connectivity needs.