387-033-524-168

Heilind Number:EDA387-033-524-168
Manufacturer:EDAC
Manufacturer Number:387-033-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-524-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 33 positions, each crafted from durable Copper Alloy for reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB assembly project.