387-033-540-102

Heilind Number:EDA387-033-540-102
Manufacturer:EDAC
Manufacturer Number:387-033-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-540-102

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless integration for your electronic components. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Elevate your PCB design with this essential component.