387-033-540-108

Heilind Number:EDA387-033-540-108
Manufacturer:EDAC
Manufacturer Number:387-033-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, it offers seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, its straight mount orientation suits various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.