387-033-540-603

Heilind Number:EDA387-033-540-603
Manufacturer:EDAC
Manufacturer Number:387-033-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-540-603

Detailed Description

Enhance your circuitry with this sleek Black Card Edge Connector, designed for seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The single-row design with 33 positions offers efficient connectivity, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation simplifies installation, making it a perfect choice for your board-to-board PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Elevate your electronic projects with this essential component.