387-033-540-604

Heilind Number:EDA387-033-540-604
Manufacturer:EDAC
Manufacturer Number:387-033-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-540-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector ensures reliable performance even in demanding environments. With a sleek black finish, it adds a professional touch to your design. Featuring 33 positions in a single row, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this essential component.