387-033-540-607

Heilind Number:EDA387-033-540-607
Manufacturer:EDAC
Manufacturer Number:387-033-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-540-607

Detailed Description

Enhance connectivity within electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a single row configuration with 33 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. The contact material, made of Copper Alloy, offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding applications. Whether used in industrial machinery or consumer electronics, its straight mount orientation and robust construction make it a versatile and essential component for any project. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.