387-033-541-101

Heilind Number:EDA387-033-541-101
Manufacturer:EDAC
Manufacturer Number:387-033-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in linking circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various applications. With a single row design and 33 positions, it offers ample connectivity options for your boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this high-quality component, a must-have in your electronic projects.