387-033-541-112

Heilind Number:EDA387-033-541-112
Manufacturer:EDAC
Manufacturer Number:387-033-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-541-112

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability even in demanding environments. Featuring a single row layout with 33 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient signal transmission, while the black housing adds a sleek finish to your PCB setup. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Suitable for a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it a valuable component in your connectivity solutions. Elevate your PCB connections with this essential connector.