387-033-541-168

Heilind Number:EDA387-033-541-168
Manufacturer:EDAC
Manufacturer Number:387-033-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-541-168

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 33 positions, offering ample room for secure connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures longevity and safety. With a contact material of Copper Alloy, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting orientation, it seamlessly integrates into your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this high-quality connector.