387-033-541-602

Heilind Number:EDA387-033-541-602
Manufacturer:EDAC
Manufacturer Number:387-033-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-541-602

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a single row configuration and 33 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your setup with this essential component for smooth and reliable performance.