387-033-541-604

Heilind Number:EDA387-033-541-604
Manufacturer:EDAC
Manufacturer Number:387-033-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-541-604

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample connection options for various components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications, providing a secure and efficient link between boards. Trust in its 3A amperage, .156-inch pitch, and .2-inch row spacing for seamless data transfer. Upgrade your PCB setup with this essential component, essential for ensuring smooth and uninterrupted performance.