387-033-541-607

Heilind Number:EDA387-033-541-607
Manufacturer:EDAC
Manufacturer Number:387-033-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-541-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Featuring a black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a 3A amperage rating, this connector is suitable for a variety of applications. Its Copper Alloy contacts provide reliable conductivity, while the 33 positions and .156" pitch offer ample connectivity options. The straight mount orientation and single-row design make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB connections with this high-quality component.