387-033-542-103

Heilind Number:EDA387-033-542-103
Manufacturer:EDAC
Manufacturer Number:387-033-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise .156-inch pitch and .2-inch row spacing accommodate 33 positions, perfect for streamlined board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your setup with this essential component for optimal connectivity and efficiency.