387-033-542-107

Heilind Number:EDA387-033-542-107
Manufacturer:EDAC
Manufacturer Number:387-033-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-542-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With 33 positions and a single row layout, it offers ample room for seamless connections. The copper alloy contacts and .156-inch pitch allow for secure and efficient data transfer. Perfect for various applications, this connector is suitable for a wide operating temperature range from -40 to 105°C. Upgrade your setup with this essential component.