387-033-542-168

Heilind Number:EDA387-033-542-168
Manufacturer:EDAC
Manufacturer Number:387-033-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-542-168

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless board-to-board PCB connection, it features a single row with 33 positions for optimal data transfer. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. In sleek black, this connector not only performs flawlessly but also adds a touch of sophistication to your design. Upgrade your connectivity solutions with this essential component.