387-033-542-658

Heilind Number:EDA387-033-542-658
Manufacturer:EDAC
Manufacturer Number:387-033-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-542-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a copper alloy contact material, it ensures reliable signal transmission across its 33 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in various electronic applications. Trust in its quality and efficiency to elevate your projects to the next level.