387-033-544-112

Heilind Number:EDA387-033-544-112
Manufacturer:EDAC
Manufacturer Number:387-033-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-544-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable and essential component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and style. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Featuring a single row design and a total of 33 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.