387-033-544-158

Heilind Number:EDA387-033-544-158
Manufacturer:EDAC
Manufacturer Number:387-033-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-544-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-544-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 33 positions, it offers ample room for secure PCB connections. The contact material, composed of Copper Alloy, ensures reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB setups with this essential connector.