387-033-544-168

Heilind Number:EDA387-033-544-168
Manufacturer:EDAC
Manufacturer Number:387-033-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-544-168

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Its single-row configuration features 33 positions, crafted with durable copper alloy contacts for long-lasting use. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connectivity on your PCBs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for a range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a versatile and essential component for your connectivity needs.