387-033-558-102

Heilind Number:EDA387-033-558-102
Manufacturer:EDAC
Manufacturer Number:387-033-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-558-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row configuration with 33 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The black color and right-angle mount orientation allow for easy identification and space-saving installation. With a current rating of 3 A and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and precision for seamless board-to-board connections in your projects.