387-033-558-104

Heilind Number:EDA387-033-558-104
Manufacturer:EDAC
Manufacturer Number:387-033-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-558-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 33 positions in a single row with a pitch of .156 inches, ensuring seamless board-to-board communication. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, with a wide operating temperature range from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. Its right-angle mount orientation and black color make it versatile for various applications. Trust in this connector for efficient and secure electrical connections in your projects.