387-033-558-168

Heilind Number:EDA387-033-558-168
Manufacturer:EDAC
Manufacturer Number:387-033-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-558-168

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 33 positions, it offers secure and efficient connection for your PCB boards. The contact material of Copper Alloy ensures reliable conductivity, while the right angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.