387-033-558-604

Heilind Number:EDA387-033-558-604
Manufacturer:EDAC
Manufacturer Number:387-033-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-033-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-033-558-604

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable component essential for seamless PCB connections. Designed for efficiency, this connector features a single row with 33 positions, ensuring optimal connectivity in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The contact material, Copper Alloy, further enhances conductivity, while the black housing adds a touch of sophistication to your PCB layout. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, accommodating various design requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial applications. Explore our range of connectors for seamless board-to-board connections and elevate your electronic designs with ease.